Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoPBLS2022D,115Copy
Manufacturer Standard Lead Time37 weeks
Order Code1829328
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 37 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY9.460 (CNY10.6898) |
| 10+ | CNY5.780 (CNY6.5314) |
| 100+ | CNY4.820 (CNY5.4466) |
| 500+ | CNY3.860 (CNY4.3618) |
| 1000+ | CNY2.900 (CNY3.277) |
| 5000+ | CNY1.930 (CNY2.1809) |
Price for:Each
Minimum: 5
Multiple: 5
CNY47.30 (CNY53.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPBLS2022D,115Copy
Manufacturer Standard Lead Time37 weeks
Order Code1829328
Technical Datasheet
Transistor PolarityNPN, PNP
Collector Emitter Voltage Max NPN20V
Collector Emitter Voltage Max PNP20V
Continuous Collector Current NPN1.8A
Continuous Collector Current PNP1.8A
Power Dissipation NPN480mW
Power Dissipation PNP480mW
DC Current Gain hFE Min NPN420hFE
DC Current Gain hFE Min PNP420hFE
Transistor Case StyleSOT-457
No. of Pins6Pins
Transistor MountingSurface Mount
Operating Temperature Max150°C
Transition Frequency NPN-
Transition Frequency PNP130MHz
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Transistor Polarity
NPN, PNP
Collector Emitter Voltage Max PNP
20V
Continuous Collector Current PNP
1.8A
Power Dissipation PNP
480mW
DC Current Gain hFE Min PNP
420hFE
No. of Pins
6Pins
Operating Temperature Max
150°C
Transition Frequency PNP
130MHz
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Collector Emitter Voltage Max NPN
20V
Continuous Collector Current NPN
1.8A
Power Dissipation NPN
480mW
DC Current Gain hFE Min NPN
420hFE
Transistor Case Style
SOT-457
Transistor Mounting
Surface Mount
Transition Frequency NPN
-
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000011
