Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | CNY3.410 (CNY3.8533) |
| 9000+ | CNY2.770 (CNY3.1301) |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
CNY10,230.00 (CNY11,559.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPBHV9115TLHRCopy
Order Code3939971
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage Max150V
Continuous Collector Current1A
Power Dissipation300mW
Transistor Case StyleTO-236AB (SOT-23)
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency55MHz
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
PNP
Continuous Collector Current
1A
Transistor Case Style
TO-236AB (SOT-23)
No. of Pins
3Pins
Operating Temperature Max
150°C
Qualification
AEC-Q101
SVHC
No SVHC (25-Jun-2025)
Collector Emitter Voltage Max
150V
Power Dissipation
300mW
Transistor Mounting
Surface Mount
Transition Frequency
55MHz
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000008
