Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoPBHV9050Z,115Copy
Manufacturer Standard Lead Time72 weeks
Order Code
Full Reel2439505
Re-Reel1859854RL
Cut Tape1859854
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 60 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY8.240 | CNY8.24 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.240 (CNY9.3112) |
| 10+ | CNY5.850 (CNY6.6105) |
| 50+ | CNY4.750 (CNY5.3675) |
| 200+ | CNY3.640 (CNY4.1132) |
| 500+ | CNY2.520 (CNY2.8476) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 1000+ | CNY2.130 (CNY2.4069) |
| 3000+ | CNY2.090 (CNY2.3617) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPBHV9050Z,115Copy
Manufacturer Standard Lead Time72 weeks
Order Code
Full Reel2439505
Re-Reel1859854RL
Cut Tape1859854
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage Max500V
Continuous Collector Current250mA
Power Dissipation700mW
Transistor Case StyleSOT-223
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency50MHz
DC Current Gain hFE Min160hFE
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The PBHV9050Z is a 250mA PNP breakthrough-in small signal (BISS) Transistor in a medium power surface-mount plastic package with increased heat-sink.
- High voltage
- Low collector-emitter saturation voltage VCEsat
- High collector current capability IC and ICM
- High collector current gain (hFE) at high IC
- AEC-Q101 qualified
- V9050Z Marking code
Applications
Industrial, Lighting, Automotive, Motor Drive & Control, Power Management, Communications & Networking
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Transistor Polarity
PNP
Continuous Collector Current
250mA
Transistor Case Style
SOT-223
No. of Pins
3Pins
DC Current Gain hFE Min
160hFE
Product Range
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage Max
500V
Power Dissipation
700mW
Transistor Mounting
Surface Mount
Transition Frequency
50MHz
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for PBHV9050Z,115
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000102
