Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoPBHV8550XFCopy
Manufacturer Standard Lead Time64 weeks
Order Code
Re-Reel3498167RL
Cut Tape3498167
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 64 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY9.460 | CNY47.30 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY9.460 (CNY10.6898) |
| 10+ | CNY6.500 (CNY7.345) |
| 100+ | CNY4.120 (CNY4.6556) |
| 500+ | CNY2.550 (CNY2.8815) |
| 1000+ | CNY1.900 (CNY2.147) |
| 5000+ | CNY1.590 (CNY1.7967) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPBHV8550XFCopy
Manufacturer Standard Lead Time64 weeks
Order Code
Re-Reel3498167RL
Cut Tape3498167
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max500V
Continuous Collector Current150mA
Power Dissipation520mW
Transistor Case StyleSC-62
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency35MHz
DC Current Gain hFE Min50hFE
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Transistor Polarity
NPN
Continuous Collector Current
150mA
Transistor Case Style
SC-62
No. of Pins
3Pins
DC Current Gain hFE Min
50hFE
Product Range
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage Max
500V
Power Dissipation
520mW
Transistor Mounting
Surface Mount
Transition Frequency
35MHz
Operating Temperature Max
150°C
Qualification
AEC-Q101
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00013
