Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoPBHV2160ZXCopy
Manufacturer Standard Lead Time60 weeks
Order Code
Re-Reel2545289RL
Cut Tape2545289
Your Part Number
Available to Order
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY4.660 | CNY4.66 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.660 (CNY5.2658) |
| 10+ | CNY3.810 (CNY4.3053) |
| 50+ | CNY3.310 (CNY3.7403) |
| 200+ | CNY2.800 (CNY3.164) |
| 500+ | CNY2.240 (CNY2.5312) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPBHV2160ZXCopy
Manufacturer Standard Lead Time60 weeks
Order Code
Re-Reel2545289RL
Cut Tape2545289
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max600V
Continuous Collector Current100mA
Power Dissipation650mW
Transistor Case StyleSOT-223
Transistor MountingSurface Mount
No. of Pins4Pins
Transition Frequency-
DC Current Gain hFE Min70hFE
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
NPN
Continuous Collector Current
100mA
Transistor Case Style
SOT-223
No. of Pins
4Pins
DC Current Gain hFE Min
70hFE
Product Range
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage Max
600V
Power Dissipation
650mW
Transistor Mounting
Surface Mount
Transition Frequency
-
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000135
