Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoNZH10C,115Copy
Manufacturer Standard Lead Time58 weeks
Order Code2069464
Product RangeNZH Series
Your Part Number
15 In Stock
14,974 more incoming. You can reserve stock now
15 Next business day delivery available(Shanghai stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.180 (CNY3.5934) |
| 10+ | CNY1.840 (CNY2.0792) |
| 100+ | CNY1.120 (CNY1.2656) |
| 500+ | CNY0.802 (CNY0.9063) |
| 1000+ | CNY0.704 (CNY0.7955) |
| 5000+ | CNY0.615 (CNY0.695) |
Price for:Each
Minimum: 5
Multiple: 5
CNY15.90 (CNY17.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoNZH10C,115Copy
Manufacturer Standard Lead Time58 weeks
Order Code2069464
Product RangeNZH Series
Technical Datasheet
Zener Voltage Nom10V
Power Dissipation500mW
Diode Case StyleSOD-123F
No. of Pins2Pins
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeNZH Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
NZH10C,115 is a single Zener diode for general regulation functions.
- Wide working voltage range
- Small plastic package suitable for surface-mounted design
- Low differential resistance
- AEC-Q101 qualified
- Forward voltage is 0.9V max at IF = 10mA
- Total power dissipation is 500mW max at Tamb ≤ 25°C
- 9.70V minimum working voltage at IZ = 20mA
- 120 ohm maximum differential resistance at IZ = 1mA
- 0.2μA maximum reverse current, 90pF maximum diode capacitance
- Ambient temperature range from -55 to +150°C, 2-pin SOD-123F package
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Zener Voltage Nom
10V
Diode Case Style
SOD-123F
Operating Temperature Max
150°C
Product Range
NZH Series
SVHC
No SVHC (25-Jun-2025)
Power Dissipation
500mW
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (2)
Alternatives for NZH10C,115
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
