
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY6.440 | CNY6.44 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.440 (CNY7.2772) |
| 10+ | CNY4.550 (CNY5.1415) |
| 100+ | CNY3.580 (CNY4.0454) |
| 500+ | CNY3.180 (CNY3.5934) |
| 1000+ | CNY3.120 (CNY3.5256) |
| 2500+ | CNY3.060 (CNY3.4578) |
| 5000+ | CNY2.870 (CNY3.2431) |
Product Information
Product Overview
NXT4558GU-Q100X is a SIM card interface level translator with enable pin. It is built for interfacing a SIM card with a single low-voltage host side interface. The NXT4558-Q100 has three level translators to convert the data, RST and CLK signals between a SIM card and a host microcontroller. A high-speed level translation capable of supporting class-B, class-C SIM cards. An active HIGH EN pin enables normal operation of the translator. A HIGH to LOW transition on pin EN initiates a shutdown sequence on SIM card pins in accordance with ISO-7816-3. It is compliant with all ETSI, IMT-2000 and ISO-7816 SIM/Smart card interface requirements.
- Support SIM cards and eSIM with supply voltages 1.62V to 3.3V
- Host micro-controller operating voltage range: 1.08V to 1.98V
- Automatic level translation of I/O, RST and CLK between SIM card and host side interface
- Incorporates shutdown feature for the SIM card signals according to ISO-7816-3
- High Vdis(UVLO-AC) switching level, arranging quick shut down when VCC-SIM powers down
- Integrated pull-up resistors; no external resistor required
- A HIGH EN signal enables the translation of the signals
- Low current shutdown mode greater than 1μA, supports clock speed beyond 5MHz clock
- Latch-up performance exceeds 100 mA per JESD 78 Class II Level B
- 10 pin XQFN package, operating temperature range from -40°C to +125°C
Technical Specifications
3Inputs
12ns
XQFN
1.62V
-40°C
SIM/Smart Card Level Translator
-
-
10Pins
XQFN
3.3V
125°C
-
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
