Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoNXT4557GUXCopy
Manufacturer Standard Lead Time44 weeks
Order Code
Re-Reel3934771RL
Cut Tape3934771
Your Part Number
3,109 In Stock
Need more?
3,109 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY5.160 | CNY5.16 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.160 (CNY5.8308) |
| 10+ | CNY3.600 (CNY4.068) |
| 100+ | CNY2.760 (CNY3.1188) |
| 500+ | CNY2.430 (CNY2.7459) |
| 1000+ | CNY2.330 (CNY2.6329) |
| 2500+ | CNY2.210 (CNY2.4973) |
| 5000+ | CNY2.140 (CNY2.4182) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoNXT4557GUXCopy
Manufacturer Standard Lead Time44 weeks
Order Code
Re-Reel3934771RL
Cut Tape3934771
Technical Datasheet
No. of Inputs3Inputs
Output Current-
Propagation Delay12ns
No. of Pins10Pins
Logic Case StyleXQFN
IC Case / PackageXQFN
Supply Voltage Min1.62V
Supply Voltage Max3.3V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Logic TypeLow-Voltage Level Translator
Qualification-
Product Range-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Inputs
3Inputs
Propagation Delay
12ns
Logic Case Style
XQFN
Supply Voltage Min
1.62V
Operating Temperature Min
-40°C
Logic Type
Low-Voltage Level Translator
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Output Current
-
No. of Pins
10Pins
IC Case / Package
XQFN
Supply Voltage Max
3.3V
Operating Temperature Max
85°C
Qualification
-
MSL
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361
