Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoNXB0108BQXCopy
Manufacturer Standard Lead Time33 weeks
Order Code
Re-Reel3585603RL
Cut Tape3585603
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY9.010 | CNY9.01 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.010 (CNY10.1813) |
| 10+ | CNY6.480 (CNY7.3224) |
| 100+ | CNY5.150 (CNY5.8195) |
| 500+ | CNY4.610 (CNY5.2093) |
| 1000+ | CNY4.540 (CNY5.1302) |
| 2500+ | CNY4.470 (CNY5.0511) |
| 5000+ | CNY4.390 (CNY4.9607) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoNXB0108BQXCopy
Manufacturer Standard Lead Time33 weeks
Order Code
Re-Reel3585603RL
Cut Tape3585603
Technical Datasheet
No. of Inputs8Inputs
Output Current50mA
Propagation Delay7.1ns
No. of Pins20Pins
Logic Case StyleDHVQFN
IC Case / PackageDHVQFN
Supply Voltage Min1.65V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Logic TypeTransceiver, Translating
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Inputs
8Inputs
Propagation Delay
7.1ns
Logic Case Style
DHVQFN
Supply Voltage Min
1.65V
Operating Temperature Min
-40°C
Logic Type
Transceiver, Translating
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Output Current
50mA
No. of Pins
20Pins
IC Case / Package
DHVQFN
Supply Voltage Max
5.5V
Operating Temperature Max
125°C
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
