Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoNX7002BKSXCopy
Order Code
Re-Reel2545262RL
Cut Tape2545262
Your Part Number
102,453 In Stock
Need more?
102,453 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.390 | CNY11.95 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.390 (CNY2.7007) |
| 50+ | CNY1.490 (CNY1.6837) |
| 100+ | CNY0.921 (CNY1.0407) |
| 500+ | CNY0.674 (CNY0.7616) |
| 1500+ | CNY0.594 (CNY0.6712) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoNX7002BKSXCopy
Order Code
Re-Reel2545262RL
Cut Tape2545262
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds N Channel60V
Drain Source Voltage Vds P Channel60V
Continuous Drain Current Id N Channel240mA
Continuous Drain Current Id P Channel240mA
Drain Source On State Resistance N Channel2.2ohm
Drain Source On State Resistance P Channel2.2ohm
Transistor Case StyleSOT-363
No. of Pins6Pins
Power Dissipation N Channel285mW
Power Dissipation P Channel285mW
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds P Channel
60V
Continuous Drain Current Id P Channel
240mA
Drain Source On State Resistance P Channel
2.2ohm
No. of Pins
6Pins
Power Dissipation P Channel
285mW
Product Range
-
MSL
MSL 1 - Unlimited
Drain Source Voltage Vds N Channel
60V
Continuous Drain Current Id N Channel
240mA
Drain Source On State Resistance N Channel
2.2ohm
Transistor Case Style
SOT-363
Power Dissipation N Channel
285mW
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for NX7002BKSX
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00005
