Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoNX138BKRCopy
Manufacturer Standard Lead Time59 weeks
Order Code
Full Reel4319437
Re-Reel2545266RL
Cut Tape2545266
Your Part Number
12,685 In Stock
21,000 more incoming. You can reserve stock now
12,685 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY1.400 | CNY7.00 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.400 (CNY1.582) |
| 50+ | CNY0.874 (CNY0.9876) |
| 100+ | CNY0.537 (CNY0.6068) |
| 500+ | CNY0.390 (CNY0.4407) |
| 1500+ | CNY0.347 (CNY0.3921) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | CNY0.276 (CNY0.3119) |
| 9000+ | CNY0.207 (CNY0.2339) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoNX138BKRCopy
Manufacturer Standard Lead Time59 weeks
Order Code
Full Reel4319437
Re-Reel2545266RL
Cut Tape2545266
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id265mA
Drain Source On State Resistance2.1ohm
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max1V
Power Dissipation310mW
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
265mA
Transistor Case Style
SOT-23
Rds(on) Test Voltage
10V
Power Dissipation
310mW
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Drain Source Voltage Vds
60V
Drain Source On State Resistance
2.1ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
1V
No. of Pins
3Pins
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for NX138BKR
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000041
