
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY5.760 | CNY5.76 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.760 (CNY6.5088) |
| 10+ | CNY3.960 (CNY4.4748) |
| 100+ | CNY3.080 (CNY3.4804) |
| 500+ | CNY2.730 (CNY3.0849) |
| 1000+ | CNY2.620 (CNY2.9606) |
| 2500+ | CNY2.560 (CNY2.8928) |
| 5000+ | CNY2.420 (CNY2.7346) |
Product Information
Product Overview
NPS1000UPZ is a load switch. It is a low voltage, single-channel load switch with a low RDS,ON (11mohm) to minimize IR drop and power loss. It supports up to 0.6A RMS current and a peak current of 1.5A. The switch is controlled by an EN input which is compatible with 1.2V logic levels. When the load switch is enabled, the internal switch charges the output capacitor with a controlled inrush current. When the switch is disabled, an 8ohm on-chip resistor discharges the output to ground and keeps it from floating. The IC is powered from a separate BIAS pin which is rated for 2.3V to 5.0V operation. It has an over-temperature protection that latches the device OFF when the internal junction temperature is above the set point (Tth(OTLO)). At this time, the internal switch is turned off and the output discharge element turns on to discharge the output capacitor. The load switch can be enabled again by toggling the EN pin. Applications include mobile phones, wearables.
- Input voltage range from 0.5 to 1.0V (pin IN), output voltage range from 0.5 to 1.0V (pin OUT)
- ON-state resistance is 11mohm typ (VBIAS - VOUT = 1.6V, IOUT = 1.5A, TJ = 25°C)
- Enable logic supports 1.2V logic levels, 0.6A RMS and 1.5A peak current capability
- Controlled start-up - <lt/>200µs from enable to full enhancement of power FET
- Output short tolerant - when supplied by a 4.5A current limited power supply
- Over-temperature shutdown and input UVLO protection
- 8ohm discharge while disabled
- HBM: ANSI/ESDA/JEDEC JS-001 class 2 exceeds 2000V
- CDM: ANSI/ESDA/JEDEC JS-002 class C2a exceeds 500V
- 8 lead WLCSP package, ambient temperature range from -40°C to +105°C
Technical Specifications
-
1V
0.011mohm
8Pins
Active High, Active Low
-40°C
-
No SVHC (25-Jun-2025)
1Channels
1.5A
WLCSP
Yes
1Outputs
105°C
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
