Print Page
Image is for illustrative purposes only. Please refer to product description.

450 In Stock
Need more?
450 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY58.800 (CNY66.444) |
| 10+ | CNY39.380 (CNY44.4994) |
| 100+ | CNY31.660 (CNY35.7758) |
| 500+ | CNY23.930 (CNY27.0409) |
| 1000+ | CNY22.860 (CNY25.8318) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY58.80 (CNY66.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoNGW60T65M3DFPQCopy
Order Code4697661
Technical Datasheet
Continuous Collector Current80A
Collector Emitter Saturation Voltage1.45V
Power Dissipation431W
Collector Emitter Voltage Max650V
Transistor Case StyleTO-247
No. of Pins3Pins
Operating Temperature Max175°C
Transistor MountingThrough Hole
Product Range-
SVHCLead (25-Jun-2025)
Product Overview
NGW60T65M3DFPQ is a 650 V, 60A trench field-stop IGBT with full rated silicon diode in a 3 pin TO-247 package. It is a robust Insulated-Gate Bipolar Transistor (IGBT) featuring third-generation technology. It combines carrier stored trench-gate and field-stop (FS) structures. The NGW60T65M3DFP is rated to 175 °C with optimized IGBT turn-off losses, and has a short-circuit withstand time of 5μs. This hard-switching 650V, 60A IGBT is optimized for high-voltage, high-frequency industrial power inverter applications and servo motor drive applications.
- Low conduction and switching losses
- Stable and tight parameters for easy parallel operation
- Fully rated and soft fast reverse recovery diode
- HV-H3TRB qualified
Technical Specifications
Continuous Collector Current
80A
Power Dissipation
431W
Transistor Case Style
TO-247
Operating Temperature Max
175°C
Product Range
-
Collector Emitter Saturation Voltage
1.45V
Collector Emitter Voltage Max
650V
No. of Pins
3Pins
Transistor Mounting
Through Hole
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
