Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoNGW40T65H3DHPQCopy
Manufacturer Standard Lead Time18 weeks
Order Code4697666
Your Part Number
430 In Stock
Need more?
430 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY33.720 (CNY38.1036) |
| 10+ | CNY22.210 (CNY25.0973) |
| 100+ | CNY17.610 (CNY19.8993) |
| 500+ | CNY13.000 (CNY14.690) |
| 1000+ | CNY12.080 (CNY13.6504) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY33.72 (CNY38.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoNGW40T65H3DHPQCopy
Manufacturer Standard Lead Time18 weeks
Order Code4697666
Technical Datasheet
Continuous Collector Current72A
Collector Emitter Saturation Voltage1.69V
Power Dissipation275W
Collector Emitter Voltage Max650V
Transistor Case StyleTO-247
No. of Pins3Pins
Operating Temperature Max175°C
Transistor MountingThrough Hole
Product Range-
SVHCLead (25-Jun-2025)
Product Overview
NGW40T65H3DHPQ is a 650V, 40A trench field-stop IGBT with half rated silicon in a 3 pin TO-247 package. It is a robust Insulated-Gate Bipolar Transistor (IGBT) featuring third-generation technology. It combines carrier stored trench-gate and field-stop (FS) structures. The NGW40T65H3DHP is rated to 175 °C with optimized IGBT turn-off losses. This hard-switching 650V, 40A IGBT is optimized for high-voltage, high-frequency industrial power inverter applications.
- IGBT collector current is rated at 40A, diode forward current is rated at 20A
- Low conduction and switching losses
- Stable and tight parameters for easy parallel operation
- Fully rated and fast reverse recovery diode
- HV-H3TRB qualified
Technical Specifications
Continuous Collector Current
72A
Power Dissipation
275W
Transistor Case Style
TO-247
Operating Temperature Max
175°C
Product Range
-
Collector Emitter Saturation Voltage
1.69V
Collector Emitter Voltage Max
650V
No. of Pins
3Pins
Transistor Mounting
Through Hole
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
