
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.460 (CNY15.2098) |
| 10+ | CNY9.780 (CNY11.0514) |
| 50+ | CNY8.870 (CNY10.0231) |
| 100+ | CNY7.850 (CNY8.8705) |
| 250+ | CNY7.380 (CNY8.3394) |
| 500+ | CNY7.080 (CNY8.0004) |
| 1000+ | CNY6.890 (CNY7.7857) |
| 2500+ | CNY6.780 (CNY7.6614) |
Product Information
Product Overview
NEX90530BPA-Q100F is a low-dropout (LDO) linear regulator designed for applications with input voltages of up to 40V. In battery-powered automotive applications, low IQ and ISHUT are critical for saving energy and extending battery life. Always-on systems require ultra-low IQ across an extended temperature range to ensure sustained operation when the vehicle ignition is off. In CAN-wake systems or certain sleep modes, maintaining an ultralow ISHUT is essential to minimize battery consumption even when the system is in sleep or disabled mode. The device features integrated protections for short circuit, over-current, and thermal shutdown. Typical applications include body control modules (BCM), automotive lighting, automotive head units and cluster, telematics control units, EV/HEV power train.
- AEC-Q100 qualified for automotive applications
- 5V output voltage
- Input voltage range from 5.5 to 40V at fixed 5V output, IOUT = 1mA, Tamb = -40°C to +125°C
- Output accuracy is 2% max at VIN = 4.5-40V (VOUT = 3.3V),VIN = 6-40V (VOUT = 5V), IOUT = 100-300mA
- Output current is 300mA max at VIN = VOUT + 1V, Tamb = -40°C to +125°C
- 60dB typ power-supply ripple rejection at VIN = 13.5V, Vripple = 0.5Vpp, IOUT = 10mA, freq = 100Hz
- Power-good delay time is 110µs typ (PG pin from high state to low state)
- Output capacitor ESR requirements is 2ohm maximum
- HTSSOP8 package
- Temperature range (TJ) from -40°C to +150°C
Technical Specifications
Fixed
40V
5V
-
300mA
Surface Mount
8Pins
125°C
No SVHC (25-Jun-2025)
3V
1Outputs
-
Positive Output
460mV
HTSSOP
-40°C
5V 300mA LDO Voltage Regulators
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
