
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.850 (CNY7.7405) |
| 10+ | CNY4.770 (CNY5.3901) |
| 100+ | CNY3.720 (CNY4.2036) |
| 500+ | CNY3.260 (CNY3.6838) |
| 1000+ | CNY3.130 (CNY3.5369) |
| 2500+ | CNY3.100 (CNY3.503) |
| 5000+ | CNY3.070 (CNY3.4691) |
Product Information
Product Overview
NEX80808DAZ is a wide Vcc range multi-mode flyback controller. It is an intelligent multi-mode PWM controller implemented with peak current mode control. As the load changes, it automatically switches between Continuous Conduction Mode (CCM), Quasi-Resonant (QR) mode, Discontinuous Conduction Mode (DCM) and Pulse Frequency Modulation (PFM) Mode to maintain a high efficiency across the entire load range. To achieve an ultralow standby power, Burst Mode (BM) is implemented in very light load or no-load conditions. Furthermore, the spread spectrum and smart driving function can minimize noise and improve EMI performance. Applications include USB PD/QC chargers, AC/DC adapters for portable devices, and auxiliary power for industrial and home equipment.
- Wide VCC range (10V to 83V) supports PD/PPS, multimode support CCM/QR/DCM/PFM
- Valley switching operation in QR/DCM/PFM, internal soft start (SST)
- Burst mode with ultra-low operation current under light load and no load
- Output overvoltage protection (OVP), spread spectrum for better EMI
- Internal over temperature protection (OTP), external OTP by NTC resistor
- VCC over/under voltage protection (VCC OV/UV), line voltage brown-in, brown-out (BNI/BNO)
- Output short circuit protection (SCP), CS open/short protection, overload protection (OLP)
- Secondary rectifier short protection (SRSP), overpower protection (OPP) to meet LPS
- TSOT23-6FC package
- Temperature range from -40°C to +125°C
Technical Specifications
Multi-Mode Controller
Current
83V
6Pins
65kHz
70kHz
78%
-40°C
-
No SVHC (25-Jun-2025)
1Channels
10V
TSOT-23-FC
Surface Mount
60kHz
-
Flyback
125°C
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
