
Notify me when back in stock
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY5.200 | CNY5.20 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.200 (CNY5.876) |
| 10+ | CNY3.190 (CNY3.6047) |
| 100+ | CNY2.560 (CNY2.8928) |
| 500+ | CNY2.440 (CNY2.7572) |
| 1000+ | CNY2.350 (CNY2.6555) |
| 2500+ | CNY2.100 (CNY2.373) |
| 5000+ | CNY1.840 (CNY2.0792) |
Product Information
Product Overview
NEX10001UBZ is a 220mA dual output LCD bias power supply. It is a power supply IC providing programmable positive and negative output voltages for TFT-LCD panels. The device features an integrated boost converter, LDO regulator and a negative charge pump. The device requires only a single inductor allowing for a small Bill-Of-Material and the smallest PCB area. The NEX10001 has an input voltage range of 2.7V to 5V and can operate from single-cell Li-ion, Ni-Li and Li-Polymer batteries It can supply up to 220mA output current. The NEX10001 has excellent line transient and load transient responses. Applications include smart phone TFT-LCD, tablet TFT-LCD.
- Input voltage range from 2.7 to 5.0V (supply voltage pin VIN)
- Programmable output voltages - OUTP: +4V to +6V (0.1V step), OUTN: -4V to -6V (0.1V step)
- Output current is 220mA max
- 85% high efficiency at 80mA combined output, ±1% output voltage accuracy
- Excellent transient response
- I²C interface - flexible output voltage programming
- Integrated active output discharge function, UVLO and OTSD protection
- HBM: ANSI/ESDA/JEDEC JS-001 class 2 exceeds 2000V
- CDM: ANSI/ESDA/JEDEC JS-002 class C2a exceeds 500V
- 15 lead WLCSP package, ambient temperature range from -40°C to +85°C
Technical Specifications
LCD Bias Supply
5V
15Pins
85°C
-
2.7V
WLCSP
-40°C
-
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
