
Notify me when back in stock
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY3.870 | CNY19.35 |
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.870 (CNY4.3731) |
| 10+ | CNY2.410 (CNY2.7233) |
| 100+ | CNY1.940 (CNY2.1922) |
| 500+ | CNY1.840 (CNY2.0792) |
| 1000+ | CNY1.770 (CNY2.0001) |
| 5000+ | CNY1.670 (CNY1.8871) |
| 10000+ | CNY1.540 (CNY1.7402) |
Product Information
Product Overview
NEX10000UBZ is an 80mA dual output LCD bias power supply. It is a power supply IC providing programmable positive and negative output voltages for TFT-LCD panels. The device features an integrated boost converter, LDO regulator and a negative charge pump. The device requires only a single inductor allowing for a small Bill-Of-Material and the smallest PCB area. The NEX10000 has an input voltage range of 2.7V to 5V and can operate from single-cell Li-ion, Ni-Li and Li-Polymer batteries It can supply up to 80mA output current. The NEX10000 has excellent line transient and load transient responses. Applications include smart phone TFT-LCD, tablet TFT-LCD.
- Input voltage range from 2.7V to 5V (supply voltage pin VIN)
- Programmable output voltages - OUTP: +4V to +6V (0.1V step), OUTN: -4V to -6V (0.1V step)
- Output current is 80mA max
- 86% high efficiency at 40 mA combined output, ±1% output voltage accuracy
- Excellent transient response
- I²C Interface - flexible output voltage programming
- Integrated active output discharge function, UVLO and OTSD protection
- HBM: ANSI/ESDA/JEDEC JS-001 class 2 exceeds 2000V
- CDM: ANSI/ESDA/JEDEC JS-002 class C2a exceeds 500V
- 15 lead WLCSP package, ambient temperature range from -40°C to +85°C
Technical Specifications
LCD Bias Supply
5V
15Pins
85°C
-
2.7V
WLCSP
-40°C
-
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
