Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,221.920 (CNY1,380.7696) |
Price for:1 Kit
Minimum: 1
Multiple: 1
CNY1,221.92 (CNY1,380.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoNEVB-NPS1001ULCopy
Order Code5015093
Technical Datasheet
Silicon ManufacturerNexperia
Silicon Core NumberNPS1001UP
Kit Application TypePower Management - Load Switch
Application Sub TypeLoad Switch
Kit ContentsEvaluation Board NPS1001UP
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
NEVB-NPS1001UL is a load switch evaluation board. The NEVB-NPS1001 is a two-layer PCB containing the NPS1001 load switch device. The VIN and VOUT connections to the device and the PCB layout routing provide a low-resistance pathway into and out of the device under test. Test point connections allow the EVB user to control the device with user defined test conditions and make accurate RON measurements.
- Input voltage can be supplied via the test points J3 (VIN), VIN can range from 0.5V to 1.8V
- A test load can be connected to terminal J4 (VOUT)
- Alternatively, there are GND test points at TP4, TP5, TP6, and TP7
- EVB input voltage range (VIN): 0.5V to 1.8V
- EVB maximum current = 600mA RMS (1.5A peak)
- Soft start, over-temperature protection, bias UVLO protection
Technical Specifications
Silicon Manufacturer
Nexperia
Kit Application Type
Power Management - Load Switch
Kit Contents
Evaluation Board NPS1001UP
SVHC
No SVHC (04-Feb-2026)
Silicon Core Number
NPS1001UP
Application Sub Type
Load Switch
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
