Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,175.100 (CNY1,327.863) |
Price for:1 Kit
Minimum: 1
Multiple: 1
CNY1,175.10 (CNY1,327.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoNEVB-NID1100ULCopy
Order Code5015047
Technical Datasheet
Silicon ManufacturerNexperia
Silicon Core NumberNID1100GV
Kit Application TypePower Management - Load Switch
Application Sub TypeIdeal Diode
Kit ContentsEvaluation Board NID1100GV
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
NEVB-NID1100UL is an evaluation board. The NEVB-NID1100 evaluation board is a two-layer PCB equipped with two NID1100 ideal diodes and one PMOS transistor. It allows users to explore the device's behaviour under various application conditions. The NID1100 is a low-forward-voltage integrated ideal diode, designed to replace traditional diodes in low-voltage systems that cannot tolerate the high voltage drops of conventional rectifier components.
- Input operating voltage range (VIN) 1.5V to 5.5V
- Continuous output current is 1A
- Three supply inputs VIN1, VIN2, VIN3
- Two optional USB-C supply inputs for VIN1 and VIN2
- Access to all device pins
- Use case selection by means of jumpers
- Short circuit testing
Technical Specifications
Silicon Manufacturer
Nexperia
Kit Application Type
Power Management - Load Switch
Kit Contents
Evaluation Board NID1100GV
SVHC
No SVHC (04-Feb-2026)
Silicon Core Number
NID1100GV
Application Sub Type
Ideal Diode
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
