Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoNEH7100BUHPCopy
Manufacturer Standard Lead Time22 weeks
Order Code4697594
Your Part Number
3,010 In Stock
Need more?
3,010 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY28.570 (CNY32.2841) |
| 10+ | CNY20.970 (CNY23.6961) |
| 50+ | CNY19.190 (CNY21.6847) |
| 100+ | CNY17.220 (CNY19.4586) |
| 250+ | CNY16.330 (CNY18.4529) |
| 500+ | CNY15.930 (CNY18.0009) |
| 1000+ | CNY15.530 (CNY17.5489) |
| 2500+ | CNY15.220 (CNY17.1986) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY28.57 (CNY32.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoNEH7100BUHPCopy
Manufacturer Standard Lead Time22 weeks
Order Code4697594
Technical Datasheet
IC FunctionEnergy Harvesting PMIC
Supply Voltage Min0V
Supply Voltage Max4.5V
IC Package TypeHVQFN
No. of Pins28Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IC Function
Energy Harvesting PMIC
Supply Voltage Max
4.5V
No. of Pins
28Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Supply Voltage Min
0V
IC Package Type
HVQFN
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
