Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoNCR321PASXCopy
Manufacturer Standard Lead Time64 weeks
Order Code
Re-Reel3498163RL
Cut Tape3498163
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 64 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY3.520 | CNY17.60 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.520 (CNY3.9776) |
| 10+ | CNY2.330 (CNY2.6329) |
| 100+ | CNY1.830 (CNY2.0679) |
| 500+ | CNY1.600 (CNY1.808) |
| 1000+ | CNY1.460 (CNY1.6498) |
| 5000+ | CNY1.450 (CNY1.6385) |
| 10000+ | CNY1.440 (CNY1.6272) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoNCR321PASXCopy
Manufacturer Standard Lead Time64 weeks
Order Code
Re-Reel3498163RL
Cut Tape3498163
Technical Datasheet
TopologyConstant Current
LED Driver Type-
Input Voltage Min-
Input Voltage Max4.5V
Output Voltage Max16V
Output Current Max300mA
Switching Frequency Typ-
IC MountingSurface Mount
IC Case / PackageDFN2020D
No. of Pins8Pins
Operating Temperature Min-55°C
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification StandardAEC-Q101
Device TopologyConstant Current
Driver Case StyleDFN2020D
No. of Outputs1Outputs
Switching Frequency-
Technical Specifications
Topology
Constant Current
Input Voltage Min
-
Output Voltage Max
16V
Switching Frequency Typ
-
IC Case / Package
DFN2020D
Operating Temperature Min
-55°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
AEC-Q101
Driver Case Style
DFN2020D
Switching Frequency
-
LED Driver Type
-
Input Voltage Max
4.5V
Output Current Max
300mA
IC Mounting
Surface Mount
No. of Pins
8Pins
Operating Temperature Max
150°C
Qualification
AEC-Q101
SVHC
No SVHC (25-Jun-2025)
Device Topology
Constant Current
No. of Outputs
1Outputs
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
