Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoNCA9701AGXXCopy
Manufacturer Standard Lead Time20 weeks
Order Code4574174
Your Part Number
6,891 In Stock
Need more?
6,891 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.520 (CNY8.4976) |
| 10+ | CNY5.270 (CNY5.9551) |
| 100+ | CNY4.140 (CNY4.6782) |
| 500+ | CNY3.680 (CNY4.1584) |
| 1000+ | CNY3.540 (CNY4.0002) |
| 2500+ | CNY3.390 (CNY3.8307) |
| 5000+ | CNY3.380 (CNY3.8194) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY7.52 (CNY8.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoNCA9701AGXXCopy
Manufacturer Standard Lead Time20 weeks
Order Code4574174
Technical Datasheet
No. of Inputs2Inputs
Output Current2.7mA
Propagation Delay-
No. of Pins8Pins
IC Case / PackageX2SON
Supply Voltage Min1.08V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Inputs
2Inputs
Propagation Delay
-
IC Case / Package
X2SON
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Output Current
2.7mA
No. of Pins
8Pins
Supply Voltage Min
1.08V
Operating Temperature Min
-40°C
Logic Type
Level Translating I2C-Bus Repeater/Accelerator
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
