
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY4.370 | CNY21.85 |
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY4.370 (CNY4.9381) |
| 10+ | CNY3.030 (CNY3.4239) |
| 100+ | CNY2.480 (CNY2.8024) |
| 500+ | CNY2.180 (CNY2.4634) |
| 1000+ | CNY2.000 (CNY2.260) |
| 5000+ | CNY1.840 (CNY2.0792) |
| 10000+ | CNY1.810 (CNY2.0453) |
Product Information
Product Overview
NCA9306GSX is a 2 channel bidirectional, open-drain, push-pull I²C and SMBus multi-voltage level translator with an enable (EN) pin input. It allows voltage translation between 0.95V and 5V without the use of a direction pin. It supports up to 100MHz up translation and <gt/>100MHz down translation at ≤ 30pF capacitive load. There is no need for a direction pin which minimizes the system effort. The NCA9306 supports 5V tolerant I/O pins to support mixed mode signal operation. The ability to set up different voltage translation levels on each channel makes the device very flexible and suitable for a lot of different applications. The low ON-state resistance RON of the switch allows connections to be made with minimal propagation delay. Applications include GPIO, MDIO, PMBus, SMBus, SDIO, UART, I²C, and other interfaces in telecom infrastructure, industrial, personal computing, router and industrial automation.
- 2-channel bidirectional voltage translator for SDA and SCL lines in mixed mode I²C bus applications
- Open-drain I²C-bus I/O ports (SCLA, SDAA, SCLB and SDAB)
- Provides bidirectional voltage translation with no direction pin
- High-impedance SCLA, SDAA, SCLB and SDAB for EN = LOW, hot insertion, low standby current
- 5V tolerant I²C-bus I/O pins to support mixed mode signal operation
- Up translation - <lt/> 100MHz; CL = 30pF, <lt/> 40MHz; CL = 50pF
- Down translation - <gt/> 100MHz; CL = 30pF, <lt/> 40MHz; CL = 50pF
- Low RON provides less signal distortion, latch-up performance exceeds 100mA per JESD78 class II
- HBM ANSI/ESDA/JEDEC JS-001 Class 2 exceeds 2000V, CDM ANSI/ESDA/JEDEC JS-002 Class C3 exceeds 1000V
- 8 lead XSON package, ambient temperature range from -40°C to +125°C
Technical Specifications
2Inputs
510ps
XSON
0V
-40°C
Voltage Level Translator
-
64mA
8Pins
XSON
5V
125°C
-
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
