Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNEXPERIA
Manufacturer Part NoMMBZ5V6A-TRCopy
Order Code
Re-Reel4264544RL
Cut Tape4264544
Your Part Number
3,000 In Stock
Need more?
3,000 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY1.450 | CNY7.25 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.450 (CNY1.6385) |
| 10+ | CNY0.897 (CNY1.0136) |
| 100+ | CNY0.572 (CNY0.6464) |
| 500+ | CNY0.434 (CNY0.4904) |
| 1000+ | CNY0.392 (CNY0.443) |
| 5000+ | CNY0.326 (CNY0.3684) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoMMBZ5V6A-TRCopy
Order Code
Re-Reel4264544RL
Cut Tape4264544
Product Range-
TVS PolarityUnidirectional
Reverse Standoff Voltage3V
Clamping Voltage Max13V
Diode Case StyleTO-236AB (SOT-23)
No. of Pins3Pins
Minimum Breakdown Voltage5.1V
Maximum Breakdown Voltage6.1V
Peak Pulse Power Dissipation41W
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
-
Reverse Standoff Voltage
3V
Diode Case Style
TO-236AB (SOT-23)
Minimum Breakdown Voltage
5.1V
Peak Pulse Power Dissipation
41W
Diode Mounting
Surface Mount
SVHC
No SVHC (25-Jun-2025)
TVS Polarity
Unidirectional
Clamping Voltage Max
13V
No. of Pins
3Pins
Maximum Breakdown Voltage
6.1V
Operating Temperature Max
150°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
