Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoMM5Z11VT5GFCopy
Manufacturer Standard Lead Time71 weeks
Order Code
Re-Reel3784096RL
Cut Tape3784096
Product RangeMM5Z Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 71 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY1.520 | CNY7.60 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.520 (CNY1.7176) |
| 10+ | CNY1.160 (CNY1.3108) |
| 100+ | CNY1.150 (CNY1.2995) |
| 500+ | CNY0.847 (CNY0.9571) |
| 1000+ | CNY0.737 (CNY0.8328) |
| 5000+ | CNY0.597 (CNY0.6746) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoMM5Z11VT5GFCopy
Manufacturer Standard Lead Time71 weeks
Order Code
Re-Reel3784096RL
Cut Tape3784096
Product RangeMM5Z Series
Technical Datasheet
Zener Voltage Nom11V
Power Dissipation300mW
Diode Case StyleSC-79
No. of Pins2Pins
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeMM5Z Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Zener Voltage Nom
11V
Diode Case Style
SC-79
Operating Temperature Max
150°C
Product Range
MM5Z Series
SVHC
No SVHC (25-Jun-2025)
Power Dissipation
300mW
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000033
