Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoMM3Z13VT1GXCopy
Manufacturer Standard Lead Time71 weeks
Order Code
Re-Reel3784056RL
Cut Tape3784056
Product RangeMM3Z Series
Your Part Number
1,189 In Stock
Need more?
1,189 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY1.800 | CNY9.00 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.800 (CNY2.034) |
| 10+ | CNY1.070 (CNY1.2091) |
| 100+ | CNY0.663 (CNY0.7492) |
| 500+ | CNY0.476 (CNY0.5379) |
| 1000+ | CNY0.416 (CNY0.4701) |
| 5000+ | CNY0.329 (CNY0.3718) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoMM3Z13VT1GXCopy
Manufacturer Standard Lead Time71 weeks
Order Code
Re-Reel3784056RL
Cut Tape3784056
Product RangeMM3Z Series
Technical Datasheet
Zener Voltage Nom13V
Power Dissipation300mW
Diode Case StyleSC-76
No. of Pins2Pins
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeMM3Z Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Zener Voltage Nom
13V
Diode Case Style
SC-76
Operating Temperature Max
150°C
Product Range
MM3Z Series
SVHC
No SVHC (25-Jun-2025)
Power Dissipation
300mW
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
