Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoMJD42CJCopy
Order Code
Re-Reel3773273RL
Cut Tape3773273
Your Part Number
622 In Stock
Need more?
622 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY7.930 | CNY39.65 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY7.930 (CNY8.9609) |
| 10+ | CNY4.960 (CNY5.6048) |
| 100+ | CNY3.200 (CNY3.616) |
| 500+ | CNY3.120 (CNY3.5256) |
| 1000+ | CNY2.700 (CNY3.051) |
| 5000+ | CNY2.690 (CNY3.0397) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoMJD42CJCopy
Order Code
Re-Reel3773273RL
Cut Tape3773273
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage Max100V
Continuous Collector Current6A
Power Dissipation15W
Transistor Case StyleTO-252 (DPAK)
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency3MHz
DC Current Gain hFE Min15hFE
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCLead (25-Jun-2025)
Technical Specifications
Transistor Polarity
PNP
Continuous Collector Current
6A
Transistor Case Style
TO-252 (DPAK)
No. of Pins
3Pins
DC Current Gain hFE Min
15hFE
Product Range
-
MSL
-
Collector Emitter Voltage Max
100V
Power Dissipation
15W
Transistor Mounting
Surface Mount
Transition Frequency
3MHz
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000033
