Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoMJD41CJCopy
Manufacturer Standard Lead Time18 weeks
Order Code
Re-Reel3773272RL
Cut Tape3773272
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY4.400 | CNY22.00 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY4.400 (CNY4.972) |
| 10+ | CNY3.600 (CNY4.068) |
| 100+ | CNY3.130 (CNY3.5369) |
| 500+ | CNY2.650 (CNY2.9945) |
| 1000+ | CNY2.110 (CNY2.3843) |
| 5000+ | CNY1.790 (CNY2.0227) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoMJD41CJCopy
Manufacturer Standard Lead Time18 weeks
Order Code
Re-Reel3773272RL
Cut Tape3773272
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max100V
Continuous Collector Current6A
Power Dissipation15W
Transistor Case StyleTO-252 (DPAK)
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency3MHz
DC Current Gain hFE Min15hFE
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCLead (25-Jun-2025)
Technical Specifications
Transistor Polarity
NPN
Continuous Collector Current
6A
Transistor Case Style
TO-252 (DPAK)
No. of Pins
3Pins
DC Current Gain hFE Min
15hFE
Product Range
-
MSL
-
Collector Emitter Voltage Max
100V
Power Dissipation
15W
Transistor Mounting
Surface Mount
Transition Frequency
3MHz
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Alternatives for MJD41CJ
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907
