Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoLSF0202GSXCopy
Manufacturer Standard Lead Time31 weeks
Order Code4550962
Your Part Number
4,854 In Stock
Need more?
4,854 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY5.040 (CNY5.6952) |
| 10+ | CNY3.470 (CNY3.9211) |
| 100+ | CNY2.660 (CNY3.0058) |
| 500+ | CNY2.320 (CNY2.6216) |
| 1000+ | CNY2.210 (CNY2.4973) |
| 5000+ | CNY2.040 (CNY2.3052) |
| 10000+ | CNY2.010 (CNY2.2713) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY25.20 (CNY28.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoLSF0202GSXCopy
Manufacturer Standard Lead Time31 weeks
Order Code4550962
Technical Datasheet
No. of Inputs4Inputs
Output Current128mA
Propagation Delay0.4ns
No. of Pins8Pins
IC Case / PackageXSON
Logic Case StyleXSON
Supply Voltage Min950mV
Supply Voltage Max5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Inputs
4Inputs
Propagation Delay
0.4ns
IC Case / Package
XSON
Supply Voltage Min
950mV
Operating Temperature Min
-40°C
Logic Type
Bidirectional Multi-Voltage Level Translator
Product Range
-
Output Current
128mA
No. of Pins
8Pins
Logic Case Style
XSON
Supply Voltage Max
5V
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
