Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoLSF0101GMXCopy
Manufacturer Standard Lead Time23 weeks
Order Code
Re-Reel3498159RL
Cut Tape3498159
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY3.870 | CNY19.35 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.870 (CNY4.3731) |
| 10+ | CNY2.730 (CNY3.0849) |
| 100+ | CNY2.100 (CNY2.373) |
| 500+ | CNY1.850 (CNY2.0905) |
| 1000+ | CNY1.770 (CNY2.0001) |
| 5000+ | CNY1.620 (CNY1.8306) |
| 10000+ | CNY1.590 (CNY1.7967) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoLSF0101GMXCopy
Manufacturer Standard Lead Time23 weeks
Order Code
Re-Reel3498159RL
Cut Tape3498159
Technical Datasheet
No. of Inputs1Inputs
Output Current-
Propagation Delay1.1ns
No. of Pins6Pins
Logic Case StyleXSON
IC Case / PackageXSON
Supply Voltage Min0V
Supply Voltage Max5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Logic TypeBidirectional Voltage Level Translator
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Inputs
1Inputs
Propagation Delay
1.1ns
Logic Case Style
XSON
Supply Voltage Min
0V
Operating Temperature Min
-40°C
Logic Type
Bidirectional Voltage Level Translator
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Output Current
-
No. of Pins
6Pins
IC Case / Package
XSON
Supply Voltage Max
5V
Operating Temperature Max
125°C
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000024
