Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoHPZR-C7V0XCopy
Manufacturer Standard Lead Time45 weeks
Order Code
Re-Reel4065408RL
Cut Tape4065408
Product RangeHPZR Series
Your Part Number
3,290 In Stock
Need more?
110 Next business day delivery available(Shanghai stock)
3,180 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY5.650 | CNY28.25 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY5.650 (CNY6.3845) |
| 10+ | CNY3.500 (CNY3.955) |
| 100+ | CNY2.250 (CNY2.5425) |
| 500+ | CNY1.690 (CNY1.9097) |
| 1000+ | CNY1.520 (CNY1.7176) |
| 5000+ | CNY1.500 (CNY1.695) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoHPZR-C7V0XCopy
Manufacturer Standard Lead Time45 weeks
Order Code
Re-Reel4065408RL
Cut Tape4065408
Product RangeHPZR Series
Technical Datasheet
Zener Voltage Nom7V
Power Dissipation568mW
Diode Case StyleCFP3 (SOD-123W)
No. of Pins2Pins
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeHPZR Series
Qualification-
SVHCLead (25-Jun-2025)
Technical Specifications
Zener Voltage Nom
7V
Diode Case Style
CFP3 (SOD-123W)
Operating Temperature Max
150°C
Product Range
HPZR Series
SVHC
Lead (25-Jun-2025)
Power Dissipation
568mW
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000004
