Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoHPZR-C6V7-QXCopy
Manufacturer Standard Lead Time45 weeks
Order Code
Re-Reel4065403RL
Cut Tape4065403
Product RangeHPZR-Q Series
Your Part Number
2,990 In Stock
Need more?
25 Next business day delivery available(Shanghai stock)
2,965 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY7.040 | CNY35.20 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY7.040 (CNY7.9552) |
| 10+ | CNY4.350 (CNY4.9155) |
| 100+ | CNY2.790 (CNY3.1527) |
| 500+ | CNY2.100 (CNY2.373) |
| 1000+ | CNY1.830 (CNY2.0679) |
| 5000+ | CNY1.610 (CNY1.8193) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoHPZR-C6V7-QXCopy
Manufacturer Standard Lead Time45 weeks
Order Code
Re-Reel4065403RL
Cut Tape4065403
Product RangeHPZR-Q Series
Technical Datasheet
Zener Voltage Nom6.7V
Power Dissipation682mW
Diode Case StyleCFP3 (SOD-123W)
No. of Pins2Pins
Operating Temperature Max175°C
Diode MountingSurface Mount
Product RangeHPZR-Q Series
QualificationAEC-Q101
SVHCLead (25-Jun-2025)
Technical Specifications
Zener Voltage Nom
6.7V
Diode Case Style
CFP3 (SOD-123W)
Operating Temperature Max
175°C
Product Range
HPZR-Q Series
SVHC
Lead (25-Jun-2025)
Power Dissipation
682mW
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000004
