Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoHEF4794BT,118Copy
Manufacturer Standard Lead Time7 weeks
Order Code
Re-Reel2777822RL
Cut Tape2777822
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY14.540 | CNY14.54 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.540 (CNY16.4302) |
| 10+ | CNY9.990 (CNY11.2887) |
| 50+ | CNY9.630 (CNY10.8819) |
| 100+ | CNY8.550 (CNY9.6615) |
| 250+ | CNY8.040 (CNY9.0852) |
| 500+ | CNY7.880 (CNY8.9044) |
| 1000+ | CNY7.540 (CNY8.5202) |
| 2500+ | CNY7.190 (CNY8.1247) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoHEF4794BT,118Copy
Manufacturer Standard Lead Time7 weeks
Order Code
Re-Reel2777822RL
Cut Tape2777822
Technical Datasheet
Logic Family / Base NumberHEF4794
Shift Register FunctionSerial to Parallel, Serial to Serial
No. of Elements1 Element
No. of Bits Per Element8bit
Logic Case StyleSOIC
IC Case / PackageSOIC
No. of Pins16Pins
Supply Voltage Min3V
Supply Voltage Max15V
IC Output TypeParallel, Serial
Logic IC FamilyHEF4000
Logic IC Base Number4794
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Logic Family / Base Number
HEF4794
No. of Elements
1 Element
Logic Case Style
SOIC
No. of Pins
16Pins
Supply Voltage Max
15V
Logic IC Family
HEF4000
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 1 - Unlimited
Shift Register Function
Serial to Parallel, Serial to Serial
No. of Bits Per Element
8bit
IC Case / Package
SOIC
Supply Voltage Min
3V
IC Output Type
Parallel, Serial
Logic IC Base Number
4794
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000128
