Print Page
1,904 In Stock
Need more?
1,904 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY3.380 | CNY16.90 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.380 (CNY3.8194) |
| 10+ | CNY2.330 (CNY2.6329) |
| 100+ | CNY1.790 (CNY2.0227) |
| 500+ | CNY1.570 (CNY1.7741) |
| 1000+ | CNY1.500 (CNY1.695) |
| 5000+ | CNY1.380 (CNY1.5594) |
| 10000+ | CNY1.360 (CNY1.5368) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoHEF4077BT,653Copy
Manufacturer Standard Lead Time7 weeks
Order Code
Re-Reel2777821RL
Cut Tape2777821
Product Range4077
Technical Datasheet
Logic FunctionXNOR (Exclusive NOR)
No. of ElementsQuad
No. of Inputs2Inputs
No. of Pins14Pins
Logic Case StyleSOIC
IC Case / PackageSOIC
Product Range4077
Logic IC Family4000B
Supply Voltage Min3V
Supply Voltage Max15V
Schmitt Trigger InputWithout Schmitt Trigger Input
Output Current-
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2025)
Product Overview
HEF4077BT,653 is a quad 2-input EXCLUSIVE-NOR gate. This device inputs include clamp diodes. This enables the use of current limiting resistors to interface inputs to voltages in excess of VDD.
- Wide supply voltage range from 3V to 15V
- CMOS low power dissipation, high noise immunity
- Fully static operation, 5V, 10V, and 15V parametric ratings
- Standardized symmetrical output characteristics, complies with JEDEC standard JESD 13-B
- Supply voltage range from 3V to 15V
- Input leakage current is ±0.3μA max at (Tamb = 25°C)
- Supply current is 1μA maximum at (Tamb = 25°C)
- Input capacitance is 7.5pF typ at (Tamb = 25°C)
- Operating temperature range from -40°C to +85°C
- SO14 package
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Logic Function
XNOR (Exclusive NOR)
No. of Inputs
2Inputs
Logic Case Style
SOIC
Product Range
4077
Supply Voltage Min
3V
Schmitt Trigger Input
Without Schmitt Trigger Input
Operating Temperature Min
-40°C
MSL
MSL 1 - Unlimited
No. of Elements
Quad
No. of Pins
14Pins
IC Case / Package
SOIC
Logic IC Family
4000B
Supply Voltage Max
15V
Output Current
-
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000742

