
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY4.370 | CNY21.85 |
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY4.370 (CNY4.9381) |
| 10+ | CNY3.060 (CNY3.4578) |
| 100+ | CNY2.340 (CNY2.6442) |
| 500+ | CNY2.070 (CNY2.3391) |
| 1000+ | CNY1.980 (CNY2.2374) |
| 5000+ | CNY1.800 (CNY2.034) |
| 10000+ | CNY1.770 (CNY2.0001) |
Product Information
Product Overview
HEF4016BT,653 is a quad single pole, single throw analogue switch. Each switch features two input/output terminals (nY and nZ) and an active HIGH enable input (nE). When nE is LOW, the analogue switch is turned off. Inputs include clamp diodes. This enables the use of current limiting resistors to interface inputs to voltages in excess of VDD. It features ESD protection (HBM JESD22-A114F exceeds 2000V, MM JESD22-A115-B exceeds 200V). It is used in applications as analogue multiplexing and demultiplexing, digital multiplexing and demultiplexing, signal gating.
- Wide supply voltage range from 3V to 15V
- CMOS low power dissipation, high noise immunity
- Fully static operation, 5V, 10V, and 15V parametric ratings
- Standardized symmetrical output characteristics, complies with JEDEC standard JESD 13-B
- Input leakage current is ±0.3μA maximum at (Tamb = 25°C)
- Supply current is 1μA max at (Tamb = 25°C)
- Input capacitance is 7.5pF max at (Tamb = 25°C)
- ON resistance (rail) is 140 ohm at (VI = 0V, Tamb = 25°C;ISW = 100μA;VSS = 0V)
- Operating temperature range from -40°C to +85°C
- SO14 package
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Analogue Switch
690ohm
SOIC
4Channels
690ohm
-
Surface Mount
85°C
-
No SVHC (25-Jun-2025)
Single Supply
3V to 15V
14Pins
115ohm
SPST
-
-40°C
-
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for HEF4016BT,653
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
