Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoBZX884S-B20-QYLCopy
Order Code
Re-Reel3784001RL
Cut Tape3784001
Product RangeBZX884S-Q Series
Your Part Number
3,495 In Stock
Need more?
3,495 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY3.580 | CNY17.90 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.580 (CNY4.0454) |
| 10+ | CNY2.070 (CNY2.3391) |
| 100+ | CNY1.260 (CNY1.4238) |
| 500+ | CNY0.901 (CNY1.0181) |
| 1000+ | CNY0.782 (CNY0.8837) |
| 5000+ | CNY0.767 (CNY0.8667) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoBZX884S-B20-QYLCopy
Order Code
Re-Reel3784001RL
Cut Tape3784001
Product RangeBZX884S-Q Series
Technical Datasheet
Zener Voltage Nom20V
Power Dissipation365mW
Diode Case StyleDFN1006BD
No. of Pins2Pins
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeBZX884S-Q Series
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Zener Voltage Nom
20V
Diode Case Style
DFN1006BD
Operating Temperature Max
150°C
Product Range
BZX884S-Q Series
SVHC
No SVHC (25-Jun-2025)
Power Dissipation
365mW
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
