Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoBZX84J-C3V0-QXCopy
Manufacturer Standard Lead Time62 weeks
Order Code4697451
Product RangeBZX84J-Q Series
Your Part Number
900 In Stock
3,000 more incoming. You can reserve stock now
900 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.880 (CNY3.2544) |
| 10+ | CNY1.790 (CNY2.0227) |
| 100+ | CNY1.110 (CNY1.2543) |
| 500+ | CNY0.816 (CNY0.9221) |
| 1000+ | CNY0.800 (CNY0.904) |
| 5000+ | CNY0.784 (CNY0.8859) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY14.40 (CNY16.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoBZX84J-C3V0-QXCopy
Manufacturer Standard Lead Time62 weeks
Order Code4697451
Product RangeBZX84J-Q Series
Technical Datasheet
Zener Voltage Nom3V
Power Dissipation550mW
Diode Case StyleSC-90
No. of Pins2Pins
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeBZX84J-Q Series
QualificationAEC-Q101
Technical Specifications
Zener Voltage Nom
3V
Diode Case Style
SC-90
Operating Temperature Max
150°C
Product Range
BZX84J-Q Series
Power Dissipation
550mW
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
