Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoBZX84J-C16-QXCopy
Manufacturer Standard Lead Time62 weeks
Order Code4697437
Product RangeBZX84J-Q Series
Your Part Number
2,355 In Stock
3,000 more incoming. You can reserve stock now
2,355 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.380 (CNY3.8194) |
| 10+ | CNY1.950 (CNY2.2035) |
| 100+ | CNY1.190 (CNY1.3447) |
| 500+ | CNY0.852 (CNY0.9628) |
| 1000+ | CNY0.743 (CNY0.8396) |
| 5000+ | CNY0.654 (CNY0.739) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY16.90 (CNY19.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoBZX84J-C16-QXCopy
Manufacturer Standard Lead Time62 weeks
Order Code4697437
Product RangeBZX84J-Q Series
Technical Datasheet
Zener Voltage Nom16V
Power Dissipation550mW
Diode Case StyleSC-90
No. of Pins2Pins
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeBZX84J-Q Series
QualificationAEC-Q101
Technical Specifications
Zener Voltage Nom
16V
Diode Case Style
SC-90
Operating Temperature Max
150°C
Product Range
BZX84J-Q Series
Power Dissipation
550mW
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
