Print Page
Available to Order
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY3.380 | CNY16.90 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.380 (CNY3.8194) |
| 50+ | CNY1.840 (CNY2.0792) |
| 100+ | CNY1.240 (CNY1.4012) |
| 500+ | CNY0.901 (CNY1.0181) |
| 1500+ | CNY0.782 (CNY0.8837) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | CNY0.526 (CNY0.5944) |
| 9000+ | CNY0.516 (CNY0.5831) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoBZX84J-C15,115Copy
Manufacturer Standard Lead Time61 weeks
Order Code
Full Reel2439300
Re-Reel2463536RL
Cut Tape2463536
Product RangeBZX84J
Technical Datasheet
Zener Voltage Nom15V
Power Dissipation250mW
Diode Case StyleSOD-323F
No. of Pins3Pins
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeBZX84J
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
BZX84J-C15,115 is a voltage regulator diode for general regulation functions.
- Small plastic package suitable for surface-mounted design
- Low differential resistance
- AEC-Q101 qualified
- Forward voltage is 1.1V max at IF= 100mA
- Non-repetitive peak reverse power dissipation is 100W maximum
- Forward current is 250mA maximum
- Total power dissipation is 550mW max at Tamb ≤ 25°C
- 15.60V maximum working voltage at IZ = 5mA
- 3-pin SOD-323F package
- Ambient temperature range from -55 to +150°C
Technical Specifications
Zener Voltage Nom
15V
Diode Case Style
SOD-323F
Operating Temperature Max
150°C
Product Range
BZX84J
SVHC
No SVHC (25-Jun-2025)
Power Dissipation
250mW
No. of Pins
3Pins
Diode Mounting
Surface Mount
Qualification
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001

