Print Page
Available to Order
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY1.990 | CNY9.95 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.990 (CNY2.2487) |
| 50+ | CNY1.060 (CNY1.1978) |
| 100+ | CNY0.704 (CNY0.7955) |
| 500+ | CNY0.576 (CNY0.6509) |
| 1500+ | CNY0.505 (CNY0.5706) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | CNY0.288 (CNY0.3254) |
| 9000+ | CNY0.283 (CNY0.3198) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoBZX84-B10,215Copy
Manufacturer Standard Lead Time61 weeks
Order Code
Full Reel2377434
Re-Reel1757843RL
Cut Tape1757843
Product RangeBZX84
Technical Datasheet
Zener Voltage Nom10V
Power Dissipation250mW
Diode Case StyleTO-236AB (SOT-23)
No. of Pins3Pins
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeBZX84
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The BZX84 series low-power voltage regulator Zener Diode encapsulated in a small SOT23 (TO-236AB) plastic surface-mounted device (SMD) package. It is suitable for general regulation functions.
- ±1%, ±2% and ±5% Three tolerance series
- 2.4 to 75V (E24 range) Nominal working voltage range
- 40W Non-repetitive peak reverse power dissipation (maximum)
- AEC-Q101 qualified
Applications
Industrial, Medical
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Zener Voltage Nom
10V
Diode Case Style
TO-236AB (SOT-23)
Operating Temperature Max
150°C
Product Range
BZX84
SVHC
No SVHC (25-Jun-2025)
Power Dissipation
250mW
No. of Pins
3Pins
Diode Mounting
Surface Mount
Qualification
-
Alternatives for BZX84-B10,215
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000002

