Print Page
2,537 In Stock
Need more?
2,537 Delivery in 5-6 Business Days(UK stock)
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | CNY5.350 | CNY5.35 |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 10000+ | CNY0.189 (CNY0.2136) |
| 30000+ | CNY0.180 (CNY0.2034) |
Each
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.350 (CNY6.0455) |
| 10+ | CNY3.460 (CNY3.9098) |
| 100+ | CNY1.650 (CNY1.8645) |
| 500+ | CNY0.970 (CNY1.0961) |
| 1000+ | CNY0.713 (CNY0.8057) |
| 5000+ | CNY0.565 (CNY0.6384) |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoBZX79-C51,113Copy
Manufacturer Standard Lead Time62 weeks
Order Code
Full Reel2377422
EACH 1097245
Product RangeBZX79
Technical Datasheet
Zener Voltage Nom51V
Power Dissipation400mW
Diode Case StyleDO-204AH
No. of Pins2Pins
Operating Temperature Max200°C
Diode MountingThrough Hole
Product RangeBZX79
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Zener Voltage Nom
51V
Diode Case Style
DO-204AH
Operating Temperature Max
200°C
Product Range
BZX79
SVHC
No SVHC (25-Jun-2025)
Power Dissipation
400mW
No. of Pins
2Pins
Diode Mounting
Through Hole
Qualification
-
Alternatives for BZX79-C51,113
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000137

