Print Page
5,219 In Stock
30,000 more incoming. You can reserve stock now
5,219 Delivery in 5-6 Business Days(UK stock)
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 5 | CNY1.400 | CNY7.00 |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 10000+ | CNY0.229 (CNY0.2588) |
| 30000+ | CNY0.192 (CNY0.217) |
Each
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.400 (CNY1.582) |
| 10+ | CNY0.881 (CNY0.9955) |
| 100+ | CNY0.546 (CNY0.617) |
| 500+ | CNY0.397 (CNY0.4486) |
| 1000+ | CNY0.308 (CNY0.348) |
| 5000+ | CNY0.258 (CNY0.2915) |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoBZX79-C2V7,113Copy
Manufacturer Standard Lead Time62 weeks
Order Code
Full Reel2377407
EACH 1097224
Product RangeBZX79
Technical Datasheet
Zener Voltage Nom2.7V
Power Dissipation400mW
Diode Case StyleDO-204AH
No. of Pins2Pins
Operating Temperature Max200°C
Diode MountingThrough Hole
Product RangeBZX79
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Zener Voltage Nom
2.7V
Diode Case Style
DO-204AH
Operating Temperature Max
200°C
Product Range
BZX79
SVHC
No SVHC (25-Jun-2025)
Power Dissipation
400mW
No. of Pins
2Pins
Diode Mounting
Through Hole
Qualification
-
Alternatives for BZX79-C2V7,113
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000137

