Print Page
7,415 In Stock
Need more?
7,415 Delivery in 5-6 Business Days(UK stock)
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 5 | CNY1.690 | CNY8.45 |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 10000+ | CNY0.299 (CNY0.3379) |
| 30000+ | CNY0.239 (CNY0.2701) |
Each
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.690 (CNY1.9097) |
| 10+ | CNY1.060 (CNY1.1978) |
| 100+ | CNY0.654 (CNY0.739) |
| 500+ | CNY0.476 (CNY0.5379) |
| 1000+ | CNY0.377 (CNY0.426) |
| 5000+ | CNY0.318 (CNY0.3593) |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoBZX79-B5V1,113Copy
Manufacturer Standard Lead Time63 weeks
Order Code
Full Reel2377394
EACH 1097275
Product RangeBZX79
Technical Datasheet
Zener Voltage Nom5.1V
Power Dissipation400mW
Diode Case StyleDO-204AH
No. of Pins2Pins
Operating Temperature Max200°C
Diode MountingThrough Hole
Product RangeBZX79
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Zener Voltage Nom
5.1V
Diode Case Style
DO-204AH
Operating Temperature Max
200°C
Product Range
BZX79
SVHC
No SVHC (25-Jun-2025)
Power Dissipation
400mW
No. of Pins
2Pins
Diode Mounting
Through Hole
Qualification
-
Technical Docs (2)
Alternatives for BZX79-B5V1,113
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000137

