Print Page
9,634 In Stock
Need more?
9,634 Delivery in 5-6 Business Days(UK stock)
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | CNY2.100 | CNY2.10 |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 10000+ | CNY0.318 (CNY0.3593) |
| 30000+ | CNY0.249 (CNY0.2814) |
Each
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.100 (CNY2.373) |
| 10+ | CNY1.240 (CNY1.4012) |
| 100+ | CNY0.693 (CNY0.7831) |
| 500+ | CNY0.565 (CNY0.6384) |
| 1000+ | CNY0.437 (CNY0.4938) |
| 5000+ | CNY0.368 (CNY0.4158) |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoBZX79-B4V7,113Copy
Manufacturer Standard Lead Time63 weeks
Order Code
Full Reel2377393
EACH 1097274
Product RangeBZX79
Technical Datasheet
Zener Voltage Nom4.7V
Power Dissipation400mW
Diode Case StyleDO-204AH
No. of Pins2Pins
Operating Temperature Max200°C
Diode MountingThrough Hole
Product RangeBZX79
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Zener Voltage Nom
4.7V
Diode Case Style
DO-204AH
Operating Temperature Max
200°C
Product Range
BZX79
SVHC
No SVHC (25-Jun-2025)
Power Dissipation
400mW
No. of Pins
2Pins
Diode Mounting
Through Hole
Qualification
-
Technical Docs (2)
Alternatives for BZX79-B4V7,113
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000137

