Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoBZX79-B2V4,133Copy
Manufacturer Standard Lead Time60 weeks
Order Code3939331
Product RangeBZX79 Series
Your Part Number
9,945 In Stock
Need more?
9,945 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY0.937 (CNY1.0588) |
| 10+ | CNY0.719 (CNY0.8125) |
| 100+ | CNY0.711 (CNY0.8034) |
| 500+ | CNY0.525 (CNY0.5933) |
| 1000+ | CNY0.457 (CNY0.5164) |
| 5000+ | CNY0.370 (CNY0.4181) |
Price for:Each (Cut from Ammo Pack)
Minimum: 5
Multiple: 5
CNY4.69 (CNY5.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoBZX79-B2V4,133Copy
Manufacturer Standard Lead Time60 weeks
Order Code3939331
Product RangeBZX79 Series
Technical Datasheet
Zener Voltage Nom2.4V
Power Dissipation500mW
Diode Case StyleSOD-27
No. of Pins2Pins
Operating Temperature Max-
Diode MountingThrough Hole
Product RangeBZX79 Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Zener Voltage Nom
2.4V
Diode Case Style
SOD-27
Operating Temperature Max
-
Product Range
BZX79 Series
SVHC
No SVHC (25-Jun-2025)
Power Dissipation
500mW
No. of Pins
2Pins
Diode Mounting
Through Hole
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
