Print Page
Available to Order
Manufacturer Standard Lead Time: 60 week(s)
Notify me when back in stock
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| 5 | CNY2.240 | CNY11.20 |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 10000+ | CNY0.922 (CNY1.0419) |
| 30000+ | CNY0.730 (CNY0.8249) |
Each
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.240 (CNY2.5312) |
| 10+ | CNY1.780 (CNY2.0114) |
| 100+ | CNY1.580 (CNY1.7854) |
| 500+ | CNY1.390 (CNY1.5707) |
| 1000+ | CNY1.180 (CNY1.3334) |
| 5000+ | CNY0.941 (CNY1.0633) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoBZX79-B15,113Copy
Manufacturer Standard Lead Time60 weeks
Order Code
Full Reel2377390
EACH 1757840
Product RangeBZX79
Technical Datasheet
Zener Voltage Nom15V
Power Dissipation400mW
Diode Case StyleDO-204AH
No. of Pins2Pins
Operating Temperature Max200°C
Diode MountingThrough Hole
Product RangeBZX79
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The BZX79 series low-power voltage regulator Zener Diode designed in a hermetically sealed leaded glass SOD27 (DO-35) surface-mounted device (SMD) package. It is suitable for low voltage stabilizers or voltage references.
- ±2% and ±5% Two tolerance series
- 2.4 to 75V (E24 range) Nominal working voltage range
- 40W Non-repetitive peak reverse power dissipation (maximum)
Applications
Industrial, Medical
Technical Specifications
Zener Voltage Nom
15V
Diode Case Style
DO-204AH
Operating Temperature Max
200°C
Product Range
BZX79
SVHC
No SVHC (25-Jun-2025)
Power Dissipation
400mW
No. of Pins
2Pins
Diode Mounting
Through Hole
Qualification
-
Alternatives for BZX79-B15,113
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000131

