Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoBZX585-B51,115Copy
Manufacturer Standard Lead Time104 weeks
Order Code3939253
Product RangeBZX585 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 104 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | CNY1.640 (CNY1.8532) |
| 9000+ | CNY1.260 (CNY1.4238) |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
CNY4,920.00 (CNY5,559.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoBZX585-B51,115Copy
Manufacturer Standard Lead Time104 weeks
Order Code3939253
Product RangeBZX585 Series
Technical Datasheet
Zener Voltage Nom51V
Power Dissipation300mW
Diode Case StyleSOD-523
No. of Pins2Pins
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeBZX585 Series
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Zener Voltage Nom
51V
Diode Case Style
SOD-523
Operating Temperature Max
150°C
Product Range
BZX585 Series
SVHC
No SVHC (25-Jun-2025)
Power Dissipation
300mW
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
