Print Page
Available to Order
Manufacturer Standard Lead Time: 60 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.690 | CNY13.45 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.690 (CNY3.0397) |
| 50+ | CNY1.760 (CNY1.9888) |
| 100+ | CNY1.090 (CNY1.2317) |
| 500+ | CNY0.773 (CNY0.8735) |
| 1500+ | CNY0.605 (CNY0.6836) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | CNY0.516 (CNY0.5831) |
| 9000+ | CNY0.506 (CNY0.5718) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoBZX585-B4V7,115Copy
Manufacturer Standard Lead Time60 weeks
Order Code
Full Reel2439254
Re-Reel1757834RL
Cut Tape1757834
Product RangeBZX585
Technical Datasheet
Zener Voltage Nom4.7V
Power Dissipation300mW
Diode Case StyleSOD-523
No. of Pins2Pins
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeBZX585
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The BZX585 series low-power voltage regulator Zener Diode encapsulated in an ultra small SOD523 plastic surface-mounted device (SMD) package. It is suitable for general regulation functions.
- ±2% and ±5% Two tolerance series
- 2.4 to 75V (E24 range) Nominal working voltage range
- 40W Non-repetitive peak reverse power dissipation (maximum)
Applications
Industrial, Medical
Technical Specifications
Zener Voltage Nom
4.7V
Diode Case Style
SOD-523
Operating Temperature Max
150°C
Product Range
BZX585
SVHC
No SVHC (25-Jun-2025)
Power Dissipation
300mW
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
-
Alternatives for BZX585-B4V7,115
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000006

