Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoBZX38450-C3V3XCopy
Manufacturer Standard Lead Time82 weeks
Order Code
Full Reel4319573
Re-Reel3810687RL
Cut Tape3810687
Product RangeBZX38450 Series
Your Part Number
37 In Stock
6,000 more incoming. You can reserve stock now
37 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.690 | CNY13.45 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.690 (CNY3.0397) |
| 50+ | CNY1.450 (CNY1.6385) |
| 100+ | CNY0.990 (CNY1.1187) |
| 500+ | CNY0.713 (CNY0.8057) |
| 1500+ | CNY0.624 (CNY0.7051) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | CNY0.476 (CNY0.5379) |
| 9000+ | CNY0.467 (CNY0.5277) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoBZX38450-C3V3XCopy
Manufacturer Standard Lead Time82 weeks
Order Code
Full Reel4319573
Re-Reel3810687RL
Cut Tape3810687
Product RangeBZX38450 Series
Technical Datasheet
Zener Voltage Nom3.3V
Power Dissipation300mW
Diode Case StyleSC-76
No. of Pins2Pins
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeBZX38450 Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Zener Voltage Nom
3.3V
Diode Case Style
SC-76
Operating Temperature Max
150°C
Product Range
BZX38450 Series
SVHC
No SVHC (25-Jun-2025)
Power Dissipation
300mW
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000006
